BETA 22 mm 9.53 mm Drive Impact Socket, 32mm length
- RS Stock No.:
- 225-1196
- Mfr. Part No.:
- 710 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€12.57
(exc. VAT)
€15.46
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.57 |
*price indicative
- RS Stock No.:
- 225-1196
- Mfr. Part No.:
- 710 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 22 mm | |
| Socket Type | Hexagon | |
| Drive Size | 9.53mm | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 22 mm | ||
Socket Type Hexagon | ||
Drive Size 9.53mm | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 710 22mm size impact socket standard series has 3/8 inch drive. It is long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 21 mm 9.53 mm Drive Impact Socket, 32mm length
- SAM 10 mm 9.53 mm Drive Impact Socket, 32mm length
- BETA 18 mm 9.53 mm Drive Impact Socket, 30mm length
- BETA 7 mm 9.53 mm Drive Impact Socket, 28mm length
- BETA 10 mm 9.53 mm Drive Impact Socket, 28mm length
- BETA 17 mm 9.53 mm Drive Impact Socket, 30mm length
- BETA 9 mm 9.53 mm Drive Impact Socket, 28mm length
- BETA 24 mm 9.53 mm Drive Impact Socket, 58mm length
