SAM 10 mm 9.53 mm Drive Impact Socket, 32mm length
- RS Stock No.:
- 221-2311
- Mfr. Part No.:
- NJ-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 221-2311
- Mfr. Part No.:
- NJ-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 10 mm | |
| Socket Type | Hexagon | |
| Drive Size | 9.53mm | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 10 mm | ||
Socket Type Hexagon | ||
Drive Size 9.53mm | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- BETA 21 mm 9.53 mm Drive Impact Socket, 32mm length
- BETA 22 mm 9.53 mm Drive Impact Socket, 32mm length
- SAM 22 mm 19 mm Drive Impact Socket, 32mm length
- SAM 11 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 12 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 8 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 19 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32mm length
