Facom 21 mm 3/4 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 235-0269
- Mfr. Part No.:
- NKD.21A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€39.82
(exc. VAT)
€48.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.82 |
*price indicative
- RS Stock No.:
- 235-0269
- Mfr. Part No.:
- NKD.21A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 21 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 50mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 21 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 50mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NKD.A series 12 point impact socket. It has drive size of 3/4 inch.
Overall length 50 mm
Related links
- Facom 21 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 24 mm 3/4 in Drive Impact Socket, 50mm length
- Facom 27 mm 3/4 in Drive Impact Socket, 50mm length
- Facom 23 mm 3/4 in Drive Impact Socket, 50mm length
- Facom 29 mm 3/4 in Drive Impact Socket, 50mm length
- Facom 32 mm 3/4 in Drive Impact Socket, 50mm length
- Facom 26 mm 3/4 in Drive Impact Socket, 50mm length
- Facom 28 mm 3/4 in Drive Impact Socket, 50mm length
