Facom 24 mm 3/4 in Drive Impact Socket, 85mm length
- RS Stock No.:
- 235-0275
- Mfr. Part No.:
- NKD.24L
- Manufacturer:
- Facom
Subtotal (1 unit)*
€55.52
(exc. VAT)
€68.29
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.52 |
*price indicative
- RS Stock No.:
- 235-0275
- Mfr. Part No.:
- NKD.24L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 24 mm | |
| Socket Type | 12 Point | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 85mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 24 mm | ||
Socket Type 12 Point | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 85mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NKD.L series long reach 12 point impact sockets.
Overall length 85 mm
Related links
- Facom 27 mm 3/4 in Drive Impact Socket, 85mm length
- Facom 22 mm 3/4 in Drive Impact Socket, 85mm length
- Facom 41 mm 3/4 in Drive Impact Socket, 85mm length
- Facom 42 mm 3/4 in Drive Impact Socket, 85mm length
- Facom 24 mm 1/2 in Drive Impact Socket, 85mm length
- Facom 19 mm 3/4 in Drive Impact Socket, 85mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 85mm length
- Facom 21 mm 3/4 in Drive Impact Socket, 85mm length
