Facom 18 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 235-0333
- Mfr. Part No.:
- NSD.18B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.07
(exc. VAT)
€22.23
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.07 |
*price indicative
- RS Stock No.:
- 235-0333
- Mfr. Part No.:
- NSD.18B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 18 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 38mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 18 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 38mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NSD.B series 12 point impact sockets. It has drive size of 1/2 inch.
Length 38 mm
Related links
- Expert by Facom 18 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 18 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 8 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 20 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 13 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 15 mm 1/2 in Drive Impact Socket, 38mm length
