Facom 85 mm 38.1 mm Drive Impact Socket, 118mm length
- RS Stock No.:
- 235-9406
- Mfr. Part No.:
- NG.85A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€913.16
(exc. VAT)
€1,123.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €913.16 |
*price indicative
- RS Stock No.:
- 235-9406
- Mfr. Part No.:
- NG.85A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 85 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 38.1mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 118mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME, DIN, ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 85 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 38.1mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 118mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME, DIN, ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NG.A series of 1 1/2 inch drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resi
Hexagonal Impact Socket
Size is 85mm
Related links
- Facom 95 mm 38.1 mm Drive Impact Socket, 118mm length
- Facom 90 mm 38.1 mm Drive Impact Socket, 118mm length
- Facom 60 mm 38.1 mm Drive Impact Socket, 92mm length
- Facom 70 mm 38.1 mm Drive Impact Socket, 100mm length
- Facom 65 mm 38.1 mm Drive Impact Socket, 95mm length
- Facom 55 mm 38.1 mm Drive Impact Socket, 90mm length
- Facom 75 mm 38.1 mm Drive Impact Socket, 103mm length
- Facom 80 mm 38.1 mm Drive Impact Socket, 110mm length
