Facom 10 mm 3/8 in Drive Impact Socket, 30mm length

Subtotal (1 unit)*

€17.10

(exc. VAT)

€21.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.10

*price indicative

RS Stock No.:
235-9409
Mfr. Part No.:
NJ.10A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

10 mm

Socket Type

6 Point

Drive Size

3/8in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

30mm

Finish

Manganese Phosphate

Standards/Approvals

ASME, DIN ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NJ.A series of 3/8" drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins

Hexagonal Impact Socket

Diameter is 10mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy