Facom 19 mm 19.05 mm Drive Impact Socket, 90mm length
- RS Stock No.:
- 235-9440
- Mfr. Part No.:
- NK.19LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€53.38
(exc. VAT)
€65.66
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.38 |
*price indicative
- RS Stock No.:
- 235-9440
- Mfr. Part No.:
- NK.19LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 19 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 90mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | DIN, ASME, ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 19 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 90mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals DIN, ASME, ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 3/4 inch drive metric long reach metric and 6 point impact Socket which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Hexagonal Impact Socket
Diameter is 19mm
Related links
- Facom 26 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 22 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 24 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 21 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 23 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 19 mm 19.05 mm Drive Impact Socket, 50mm length
- BETA 19 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 19 mm 19.05 mm Drive Impact Socket, 90mm length
