Facom 35 mm 3/4 in Drive Impact Socket, 56mm length

Subtotal (1 unit)*

€48.69

(exc. VAT)

€59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.69

*price indicative

RS Stock No.:
235-9471
Mfr. Part No.:
NK.35A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

35 mm

Socket Type

Standard Impact Socket

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

56mm

Finish

Manganese Phosphate

Standards/Approvals

ISO, DIN, ASME

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom 3/4 in drive impact socket which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.

Hexagonal Impact Socket

Diameter is 35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy