Facom 24 mm 1 in Drive Impact Socket, 60mm length
- RS Stock No.:
- 235-9515
- Mfr. Part No.:
- NM.24A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€56.54
(exc. VAT)
€69.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.54 |
*price indicative
- RS Stock No.:
- 235-9515
- Mfr. Part No.:
- NM.24A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 24 mm | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 60mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO, DIN, ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard Impact Socket | ||
Socket Size 24 mm | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 60mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO, DIN, ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NM.A series of 1 inch drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resilien
Hexagonal Impact Socket
Size is 24mm
Related links
- Facom 29 mm 1 in Drive Impact Socket, 60mm length
- Facom 27 mm 1 in Drive Impact Socket, 60mm length
- Facom 22 mm 1 in Drive Impact Socket, 60mm length
- Facom 28 mm 1 in Drive Impact Socket, 60mm length
- SAM 27 mm 1 in Drive Impact Socket, 60mm length
- Facom 24 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 24 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 24 mm 3/4 in Drive Impact Socket, 50mm length
