Facom 75 mm 1 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 235-9564
- Mfr. Part No.:
- NM.75A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€489.22
(exc. VAT)
€601.74
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.22 |
*price indicative
- RS Stock No.:
- 235-9564
- Mfr. Part No.:
- NM.75A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 75 mm | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | DIN, ISO, ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Standard Impact Socket | ||
Socket Size 75 mm | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals DIN, ISO, ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NM.A series of 1 inch drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resilien
Hexagonal Impact Socket
Size is 75mm
Related links
- Facom 41 mm 1 in Drive Impact Socket, 100mm length
- Facom 75 mm 38.1 mm Drive Impact Socket, 103mm length
- Facom 27 mm 1 in Drive Impact Socket, 100mm length
- Facom 34 mm 1 in Drive Impact Socket, 100mm length
- Facom 38 mm 1 in Drive Impact Socket, 100mm length
- Facom 42 mm 1 in Drive Impact Socket, 100mm length
- Facom 77 mm 1 in Drive Impact Socket, 100mm length
- Facom 33 mm 1 in Drive Impact Socket, 100mm length
