Facom 30 mm 1 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 235-9568
- Mfr. Part No.:
- NMB.30
- Manufacturer:
- Facom
Subtotal (1 unit)*
€120.90
(exc. VAT)
€148.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.90 |
*price indicative
- RS Stock No.:
- 235-9568
- Mfr. Part No.:
- NMB.30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 30 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME, ISO, DIN | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 30 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME, ISO, DIN | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NMB series of long-reach 6-point thin-wall sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resilience.
Socket size is 30mm
Length is 100mm
Related links
- Facom 30 mm 1 in Drive Impact Socket, 100mm length
- Facom 32 mm 1 in Drive Impact Socket, 100mm length
- Facom 50 mm 1 in Drive Impact Socket, 100mm length
- Facom 33 mm 1 in Drive Impact Socket, 100mm length
- Facom 30 mm 1/2 in Drive Impact Socket, 85mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- Facom 30 mm 1/2 in Drive Impact Socket, 46mm length
- Facom 30 mm 3/4 in Drive Impact Socket, 90mm length
