Facom 14 mm 12.7 mm Drive Impact Socket, 78mm length
- RS Stock No.:
- 236-0662
- Mfr. Part No.:
- NS.14LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.12 |
*price indicative
- RS Stock No.:
- 236-0662
- Mfr. Part No.:
- NS.14LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 14 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 78mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 14 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 78mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1/2 inch drive metric long reach metric and 6 point impact Socket which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Hexagonal Impact Socket
Diameter is 14mm
Related links
- Facom 14 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 26 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 29 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 16 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 8 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 24 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 21 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 18 mm 12.7 mm Drive Impact Socket, 78mm length
