Facom 22.23 mm 12.7 mm Drive Impact Socket, 38mm length

Subtotal (1 unit)*

€26.31

(exc. VAT)

€32.36

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€26.31

*price indicative

RS Stock No.:
236-0706
Mfr. Part No.:
NS.7/8A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Imperial

Product Type

Impact Socket

Socket Type

Standard Impact Socket

Socket Size

22.23 mm

Drive Size

12.7mm

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

38mm

Finish

Manganese Phosphate

Standards/Approvals

ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NS.A series of 1/2 inch drive inch 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.

Hexagonal Impact Socket

Size is 7/8 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy