SAM 1/2 in 45 mm Drive Impact Socket, 78mm length
- RS Stock No.:
- 266-8340
- Mfr. Part No.:
- NST-45
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €18.95 |
*price indicative
- RS Stock No.:
- 266-8340
- Mfr. Part No.:
- NST-45
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 1/2 in | |
| Drive Size | 45mm | |
| Material | Stainless Steel | |
| Overall Length | 78mm | |
| Standards/Approvals | NF EN ISO 10664, NF ISO 2725-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 1/2 in | ||
Drive Size 45mm | ||
Material Stainless Steel | ||
Overall Length 78mm | ||
Standards/Approvals NF EN ISO 10664, NF ISO 2725-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch Torx impact screwdriver socket that screwdriver socket has 45 pattern and 78mm length.
80 g weight
Related links
- SAM T60 1/2 in Drive Impact Socket, 78mm length
- SAM T20 1/2 in Drive Impact Socket, 78mm length
- SAM T25 1/2 in Drive Socket, 78mm length
- SAM 5 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 7 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 14 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 8 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 6 mm 12.7 mm Drive Impact Socket, 78mm length
