SAM T60 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 667-146
- Mfr. Part No.:
- NST-60
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 667-146
- Mfr. Part No.:
- NST-60
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | T60 | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size T60 | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch Torx impact screwdriver socket is designed to deliver exceptional performance in demanding tasks, ensuring versatility and reliability. Crafted specifically for use with Torx screws, this socket enhances the efficiency of impact screwdrivers, making it Ideal for both professionals and DIY enthusiasts. Its robust construction and precise fit guarantee effective torque transfer and minimal slippage during use. With a length of 78mm, this socket provides easy access to hard-to-reach areas, while its lightweight design ensures ease of handling and reduced fatigue during extended operation. Tailored for quality and utility, this impact screwdriver socket becomes an essential addition to your toolkit, promising durability and superior performance in every application.
Designed for optimal compatibility with 1/2 inch Torx screws
Manufactured with high quality materials for long lasting durability
Provides effective torque transfer to minimise slippage during use
Compact 78mm length offers access to tight spaces
Lightweight design reduces user fatigue aiding prolonged use
Meets the NF EN ISO 10664 and NF ISO 2725 2 standards for reliability
Backed by the SAM TOOL guarantee for peace of mind on tool performance
Related links
- SAM 1/2 in 45 mm Drive Impact Socket, 78mm length
- SAM T20 1/2 in Drive Impact Socket, 78mm length
- Bahco T60 1/2 in Drive Impact Socket, 78mm length
- SAM T25 1/2 in Drive Socket, 78mm length
- SAM 5 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 7 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 8 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 6 mm 12.7 mm Drive Impact Socket, 78mm length
