Wera 20 x 38 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 267-1420
- Mfr. Part No.:
- 05004577001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.57
(exc. VAT)
€14.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.57 |
*price indicative
- RS Stock No.:
- 267-1420
- Mfr. Part No.:
- 05004577001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 20 x 38 mm | |
| Socket Type | Hexagonal | |
| Drive Size | 1/2in | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Drive Type | Electric | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 20 x 38 mm | ||
Socket Type Hexagonal | ||
Drive Size 1/2in | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Drive Type Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 C Impaktor socket with 1/2" drive, 20 x 38 mm
The Wera impaktor socket for use with electric or pneumatic impact wrenches with 12.5mm = ½" drive. The Impaktor technology ensures above-average service life even under extreme conditions. With take it easy tool finder with color coding by size - for easy and fast location of the required tool. With hexagonal profile and grooved socket. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. For hexagon headed bolts, screws and nuts.
For use with electric or pneumatic powered impact wrenches with 12.5mm = ½" drive
Impaktor technology for above-average service life
Hexagonal profile enables precise and profile-preserving screw driving with high power transmission
With take it easy tool
Application:
Hexagon headed bolts, screws and nuts Design For use with electric or pneumatic impact wrenches with 12.5mm = ½" drive, with retaining pin hole, chrome-molybdenum, matt black finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.
Related links
- Wera 17 x 38 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 19 x 38 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 18 x 38 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 16 x 38 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 13 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 14 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 15 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 38mm length
