Teng Tools 20 mm 1 Drive Impact Socket, 38mm length
- RS Stock No.:
- 809-901
- Mfr. Part No.:
- 920508N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.21 |
*price indicative
- RS Stock No.:
- 809-901
- Mfr. Part No.:
- 920508N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 20 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 20 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers superior performance for heavy-duty applications, designed for optimal compatibility with power tools. Its robust construction ensures longevity and efficiency in professional automotive and engineering tasks.
Constructed from chrome molybdenum for enhanced strength and durability
Black phosphate finish aids in easy identification as an impact socket accessory
Designed to meet DIN3129 standards for reliable use with retaining pin and ring
Features a ring and pin fixing hole on the female end for secure socket attachment
Related links
- Teng Tools 20 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 80mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
