SAM 54 mm 41 mm Drive Impact Socket, 68mm length
- RS Stock No.:
- 270-9710
- Mfr. Part No.:
- NM-41
- Manufacturer:
- SAM
Subtotal (1 unit)*
€61.15
(exc. VAT)
€75.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.15 |
*price indicative
- RS Stock No.:
- 270-9710
- Mfr. Part No.:
- NM-41
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 54 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 41mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 68mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-2, NF ISO 1174-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 54 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 41mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 68mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-2, NF ISO 1174-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short hexagonal impact socket designed to resist the force transmitted by impact tools (screwdrivers, electric or air impact wrenches) used in the automotive or other industries.
Ring and pin locking
Very high wear resistance
Burnished finish
Related links
- SAM 42 mm 1 in Drive Impact Socket, 68mm length
- SAM 54 mm 23 mm Drive Impact Socket, 108mm length
- SAM 54 mm 34 mm Drive Impact Socket, 63mm length
- SAM 54 mm 36 mm Drive Impact Socket, 66mm length
- SAM 54 mm 65 mm Drive Impact Socket, 108mm length
- SAM 54 mm 36 mm Drive Impact Socket, 108mm length
- SAM 54 mm 32 mm Drive Impact Socket, 63mm length
- SAM 54 mm 24 mm Drive Impact Socket, 58mm length
