SAM 54 mm 23 mm Drive Impact Socket, 108mm length
- RS Stock No.:
- 270-9703
- Mfr. Part No.:
- NM-23-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€81.54
(exc. VAT)
€100.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.54 |
*price indicative
- RS Stock No.:
- 270-9703
- Mfr. Part No.:
- NM-23-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 54 mm | |
| Drive Size | 23mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 108mm | |
| Finish | Burnished | |
| Standards/Approvals | DIN 3129, NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 54 mm | ||
Drive Size 23mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 108mm | ||
Finish Burnished | ||
Standards/Approvals DIN 3129, NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM long impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive. Locking of socket on the accessories allowing to be assured by a crossing shank m
Weight 960 gram
Height 108 mm
Related links
- SAM 54 mm 65 mm Drive Impact Socket, 108mm length
- SAM 54 mm 36 mm Drive Impact Socket, 108mm length
- SAM 1 in 32 mm Drive Impact Socket, 108mm length
- SAM 41 mm 1 in Drive Impact Socket, 108mm length
- SAM 46 mm 1 in Drive Impact Socket, 108mm length
- SAM 54 mm 34 mm Drive Impact Socket, 63mm length
- SAM 54 mm 41 mm Drive Impact Socket, 68mm length
- SAM 54 mm 36 mm Drive Impact Socket, 66mm length
