SAM 1-5/16 in 3/4 in Drive Impact Socket, 57mm length
- RS Stock No.:
- 283-0030
- Mfr. Part No.:
- NC-1"5/16
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0030
- Mfr. Part No.:
- NC-1"5/16
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | 6 Point | |
| Socket Size | 1-5/16 in | |
| Drive Size | 3/4in | |
| Overall Length | 57mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type 6 Point | ||
Socket Size 1-5/16 in | ||
Drive Size 3/4in | ||
Overall Length 57mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines such as power screwdriver, manual, electric or pneumatic nut runners which is used in industry or the automotive sector.
Very good resistance to wear
Burnished finish
Related links
- SAM 1-7/16 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/4 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/2 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-5/8 in 3/4 in Drive Impact Socket, 58mm length
- SAM 40 mm 3/4 in Drive Impact Socket, 57mm length
- SAM 36 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 35 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 34 mm 19.05 mm Drive Impact Socket, 57mm length
