SAM 40 mm 3/4 in Drive Impact Socket, 57mm length
- RS Stock No.:
- 283-0036
- Mfr. Part No.:
- NC-40-12P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€50.94
(exc. VAT)
€62.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.94 |
*price indicative
- RS Stock No.:
- 283-0036
- Mfr. Part No.:
- NC-40-12P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 12 Point | |
| Socket Size | 40 mm | |
| Drive Size | 3/4in | |
| Overall Length | 57mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 12 Point | ||
Socket Size 40 mm | ||
Drive Size 3/4in | ||
Overall Length 57mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is a Bi hexagonal 40 mm 3/4 inch impact socket.
Used for removing hub nuts
Compliance to NF ISO 2725 1
Related links
- SAM 40 mm 1/2 in Drive Impact Socket, 57mm length
- SAM 1-5/16 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/2 in 3/4 in Drive Impact Socket, 57mm length
- SAM 36 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 35 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 34 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 38 mm 19.05 mm Drive Impact Socket, 57mm length
