SAM 115 mm 1.5 in Drive Impact Socket, 139mm length
- RS Stock No.:
- 283-0041
- Mfr. Part No.:
- NG-115
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0041
- Mfr. Part No.:
- NG-115
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 115 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1.5in | |
| Number of Pieces | 1 | |
| Overall Length | 139mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 115 mm | ||
Socket Type 6 Point | ||
Drive Size 1.5in | ||
Number of Pieces 1 | ||
Overall Length 139mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines. It can be locking by pin and locking ring.
Burnished finish
Very good resistance to wear
Related links
- SAM 450mm Overall, Standard Handle
- SAM 115 mm Electricians Scissor
- SAM 120 mm 1.5 in Drive Impact Socket, 143mm length
- SAM 70 mm 1.5 in Drive Impact Socket, 101mm length
- SAM 65 mm 1.5 in Drive Impact Socket, 97mm length
- SAM 75 mm 1.5 in Drive Impact Socket, 107mm length
- SAM 105 mm 1.5 in Drive Impact Socket, 129mm length
- SAM 85 mm 1.5 in Drive Impact Socket, 113mm length
