SAM 60mm, 1.5 in Drive Impact Socket, 92 mm length

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-0044
Mfr. Part No.:
NG-60
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Imperial or Metric

Metric

Socket Type

Impact Bit Socket

Socket Size

60mm

Drive Size

1.5 in

Socket Head Type

6 point

Overall Length

92 mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines. It can be locking by pin and locking ring.

Burnished finish
Very good resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy