SAM 80 mm 1.5 in Drive Impact Socket, 111mm length
- RS Stock No.:
- 283-0048
- Mfr. Part No.:
- NG-80
- Manufacturer:
- SAM
Subtotal (1 unit)*
€559.96
(exc. VAT)
€688.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.96 |
*price indicative
- RS Stock No.:
- 283-0048
- Mfr. Part No.:
- NG-80
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 80 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1.5in | |
| Number of Pieces | 1 | |
| Overall Length | 111mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 80 mm | ||
Socket Type 6 Point | ||
Drive Size 1.5in | ||
Number of Pieces 1 | ||
Overall Length 111mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines. It can be locking by pin and locking ring.
Burnished finish
Very good resistance to wear
Related links
- SAM 80 mm 1 in Drive Impact Socket, 102mm length
- SAM 120 mm 1.5 in Drive Impact Socket, 143mm length
- SAM 70 mm 1.5 in Drive Impact Socket, 101mm length
- SAM 65 mm 1.5 in Drive Impact Socket, 97mm length
- SAM 75 mm 1.5 in Drive Impact Socket, 107mm length
- SAM 115 mm 1.5 in Drive Impact Socket, 139mm length
- SAM 105 mm 1.5 in Drive Impact Socket, 129mm length
- SAM 85 mm 1.5 in Drive Impact Socket, 113mm length
