Bahco 60 mm 19.05 mm Drive Impact Socket, 72mm length
- RS Stock No.:
- 717-7223
- Mfr. Part No.:
- K8901M-60
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€153.52
(exc. VAT)
€188.83
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.52 |
*price indicative
- RS Stock No.:
- 717-7223
- Mfr. Part No.:
- K8901M-60
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 60 mm | |
| Socket Type | Hexagon | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 72mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 60 mm | ||
Socket Type Hexagon | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 72mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt

Bahco ¾ in Impact Sockets (K8901)
¾ in drive heavy duty impact sockets for use in industrial applications
Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 55 mm 19.05 mm Drive Impact Socket, 72mm length
- Bahco 24 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 32 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 41 mm 19.05 mm Drive Impact Socket, 58mm length
- Bahco 17 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 28 mm 19.05 mm Drive Impact Socket, 53mm length
- Bahco 22 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 27 mm 19.05 mm Drive Impact Socket, 53mm length
