Bahco 65 mm 38.1 mm Drive Impact Socket, 95mm length
- RS Stock No.:
- 717-7643
- Mfr. Part No.:
- K9801M-65
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€354.30
(exc. VAT)
€435.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.30 |
*price indicative
- RS Stock No.:
- 717-7643
- Mfr. Part No.:
- K9801M-65
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 65 mm | |
| Drive Size | 38.1mm | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 95mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 65 mm | ||
Drive Size 38.1mm | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 95mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1 1/2in Impact Sockets (K9801)
1 1/2in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Forged, phosphated finish
Chrome Extra
With Dynamic Drive Profile
High performance alloy steel
Individual Sockets
Related links
- Facom 65 mm 38.1 mm Drive Impact Socket, 95mm length
- Bahco 55 mm 38.1 mm Drive Impact Socket, 82mm length
- Bahco 95 mm 38.1 mm Drive Impact Socket, 125mm length
- Bahco 34 mm 19.05 mm Drive Impact Socket, 95mm length
- Bahco 65 mm 1 in Drive Impact Socket, 94mm length
- Bahco 65 mm 1→1/2 in Drive Deep Impact Socket, 135mm length
- Bahco 1-15/16 in 1→1/2 in Drive Impact Socket, 95mm length
- Teng Tools 36 mm 3/4 in Drive Impact Socket, 95mm length
