Bahco 95 mm 38.1 mm Drive Impact Socket, 125mm length
- RS Stock No.:
- 717-7665
- Mfr. Part No.:
- K9801M-95
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€686.07
(exc. VAT)
€843.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €686.07 |
*price indicative
- RS Stock No.:
- 717-7665
- Mfr. Part No.:
- K9801M-95
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 95 mm | |
| Socket Type | Hexagon | |
| Drive Size | 38.1mm | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 125mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 95 mm | ||
Socket Type Hexagon | ||
Drive Size 38.1mm | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 125mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1 1/2in Impact Sockets (K9801)
1 1/2in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Forged, phosphated finish
Chrome Extra
With Dynamic Drive Profile
High performance alloy steel
Individual Sockets
Related links
- Bahco 100 mm 1→1/2 in Drive Impact Socket, 125mm length
- Bahco 55 mm 38.1 mm Drive Impact Socket, 82mm length
- Bahco 65 mm 38.1 mm Drive Impact Socket, 95mm length
- Facom 95 mm 38.1 mm Drive Impact Socket, 118mm length
- SAM 3/8 in 9.52 mm Drive Impact Socket, 125mm length
- Bahco 95 mm 1→1/2 in Drive Deep Impact Socket, 177.8mm length
- SAM 100 mm 1.5 in Drive Impact Socket, 125mm length
- Facom 100 mm 1→1/2 in Drive Impact Socket, 125mm length
