HAZET 3/4 in Cordless Impact Wrench
- RS Stock No.:
- 644-944
- Mfr. Part No.:
- 9013MTT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€443.40
(exc. VAT)
€545.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.40 |
*price indicative
- RS Stock No.:
- 644-944
- Mfr. Part No.:
- 9013MTT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Torque Rating | 1890Nm | |
| Product Type | Impact Wrench | |
| Sound Level | 99.3dBA | |
| Drive Size | 3/4in | |
| Impact Rate | 8000rpm | |
| Corded/Cordless | Cordless | |
| Handle Type | Insulated | |
| Motor Type | Pneumatic | |
| Drive Shape | Square | |
| Speed | 8000rpm | |
| Weight | 1.7kg | |
| Series | Twin Turbo | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Torque Rating 1890Nm | ||
Product Type Impact Wrench | ||
Sound Level 99.3dBA | ||
Drive Size 3/4in | ||
Impact Rate 8000rpm | ||
Corded/Cordless Cordless | ||
Handle Type Insulated | ||
Motor Type Pneumatic | ||
Drive Shape Square | ||
Speed 8000rpm | ||
Weight 1.7kg | ||
Series Twin Turbo | ||
Non Compliant
- COO (Country of Origin):
- TR
The HAZET Impact wrench designed for efficient operation in tight-fitting screw connections. Featuring a twin hammer mechanism, this tool delivers an impressive maximum loosening torque of 1890 Nm, making it Ideal for industrial and automotive applications. Its Compact design ensures effectiveness in confined spaces, while the cold insulated handle enhances comfort during prolonged use. With a light weight of 1.7 kg and easy handling features, the impact wrench optimises performance without compromising on user experience, ensuring long service life and durability.
Maximum loosening torque of 1890 Nm for efficient performance
Cold insulated handle for enhanced user comfort
Lightweight design at 1.7 kg allows for easy manoeuvrability
Powerful twin hammer mechanism ensures effective performance
Compact size optimised for use in confined installation spaces
Exhaust Air is directed downwards through the handle, reducing noise
Vibration acceleration of 11.39 m/s² for user-friendly operation
Three-stage forward and single-stage reverse options for versatile use
Revolutions per minute rated at 8000 for quick task completion
Recommended torque of 900 Nm suitable for various applications
Related links
- HAZET 3/4 in Cordless Impact Wrench
- HAZET 3/8 in Cordless Impact Wrench
- HAZET 1 in Cordless Impact Wrench
- Bosch 1/4 in Cordless Cordless Impact Wrench
- Bosch 1/2 in Cordless Cordless Impact Wrench
- SAM 3/8 in Cordless Impact Wrench
- Milwaukee 3/8 in Cordless Impact Wrench
- Bosch 3/4 In 18V Cordless Impact Wrench
