Bosch 3/4 In 18V Cordless Impact Wrench
- RS Stock No.:
- 829-086
- Mfr. Part No.:
- 0.601.9J8.201
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€437.95
(exc. VAT)
€538.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.95 |
*price indicative
- RS Stock No.:
- 829-086
- Mfr. Part No.:
- 0.601.9J8.201
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 1050nm | |
| Product Type | Impact Wrench | |
| Voltage | 18V | |
| Drive Size | 3/4 In | |
| Impact Rate | 2600bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | 3/4 In Square | |
| Speed | 1700rpm | |
| Weight | 2.9kg | |
| Series | PRO GDS 18V-1050 HC | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 1050nm | ||
Product Type Impact Wrench | ||
Voltage 18V | ||
Drive Size 3/4 In | ||
Impact Rate 2600bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape 3/4 In Square | ||
Speed 1700rpm | ||
Weight 2.9kg | ||
Series PRO GDS 18V-1050 HC | ||
- COO (Country of Origin):
- MY
The Bosch Cordless Impact Wrench delivers heavy-duty power with Cordless freedom. This Biturbo brushless tool provides exceptional torque for the most demanding bolting applications in metal and wood, ensuring trade professionals can tackle stubborn fixings with ease.
Maximum tightening torque of 1,050 Nm
Powerful 1,700 Nm breakaway torque
Three speed and torque settings
Secure 3/4 inch square drive tool holder
Related links
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- Bosch 3/4 in 18V, 8 Ah Cordless Body Only Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
- Milwaukee 3/8 in 18V Cordless Impact Wrench
