HAZET Impact Wrench

Subtotal (1 unit)*

€207.48

(exc. VAT)

€255.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.48

*price indicative

RS Stock No.:
647-002
Mfr. Part No.:
9012M-1
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Impact Wrench

Torque Rating

1200Nm

Sound Level

103.2dBA

Standards/Approvals

Non Compliant

Non Compliant

COO (Country of Origin):
CN
The HAZET Impact wrench is extra short and has a maximum loosening torque of 1200 Nm. It features an extremely compact construction that enables working in areas with restricted access. It allows one-hand operation for right- and left-handed users. The exhaust air is guided through the handle downwards.

One hand operation for right and left handed operators

Exhaust air is guided through the handle downwards

Reduced vibrations

Easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy