SAM 1 in Impact Wrench
- RS Stock No.:
- 666-279
- Mfr. Part No.:
- RC1173
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-279
- Mfr. Part No.:
- RC1173
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 2440Nm | |
| Sound Level | 94dBA | |
| Drive Size | 1in | |
| Handle Type | Comfort Grip | |
| Motor Type | Pneumatic | |
| Overall Length | 247mm | |
| Speed | 6000rpm | |
| Weight | 6.3kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Torque Rating 2440Nm | ||
Sound Level 94dBA | ||
Drive Size 1in | ||
Handle Type Comfort Grip | ||
Motor Type Pneumatic | ||
Overall Length 247mm | ||
Speed 6000rpm | ||
Weight 6.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1 inch Extra Light Impact Wrench is expertly designed for professionals seeking durability and lightweight convenience. This pneumatic tool features a robust double-hammer Punch system, making it Ideal for intensive use in HGV mechanics. Weighing just 6.3 kg, it is at least 30% lighter than comparable wrenches, thus reducing user fatigue during prolonged operations. The wrench boasts an aluminium casing and a rubber-sheathed handle for comfort, alongside a lateral handle for better control. With its rotary reverser and three regulated tightening positions, the tool ensures precision and versatility across tasks. This product is engineered to enhance performance while maintaining ease of use.
Crafted with a double hammer Punch system for exceptional durability
Weighs only 6.3 kg significantly lighter than competing models for improved portability
Aluminium casing provides robust protection without adding unnecessary weight
Rubber sheathed handle enhances grip and comfort during use
Lateral handle offers superior control for intricate jobs
Rotary reverser with three regulated tightening positions allows for precision adjustments
Designed specifically for intensive use making it a perfect choice for professional mechanics
Lower exhaust on ductable silencer reduces noise without compromising performance
Supported by M2 Guarantee for technical tools ensuring peace of mind during operation
