Bosch 1/4 in Hex And 1/2 in Square 18V Cordless Impact Wrench
- RS Stock No.:
- 829-089
- Mfr. Part No.:
- 0.601.9N2.120
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€211.88
(exc. VAT)
€260.61
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.88 |
*price indicative
- RS Stock No.:
- 829-089
- Mfr. Part No.:
- 0.601.9N2.120
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Impact Wrench | |
| Voltage | 18V | |
| Torque Rating | 285nm | |
| Drive Size | 1/4 in Hex And 1/2 in Square | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3600bpm | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 147mm | |
| Speed | 2800rpm | |
| Overall Height | 210mm | |
| Weight | 1.1kg | |
| Series | PRO GDX 18V-285 | |
| Overall Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Impact Wrench | ||
Voltage 18V | ||
Torque Rating 285nm | ||
Drive Size 1/4 in Hex And 1/2 in Square | ||
Corded/Cordless Cordless | ||
Impact Rate 3600bpm | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 147mm | ||
Speed 2800rpm | ||
Overall Height 210mm | ||
Weight 1.1kg | ||
Series PRO GDX 18V-285 | ||
Overall Width 73mm | ||
The Bosch Cordless Impact Driver Wrench features a unique hybrid tool holder for maximum versatility. This brushless 2 in 1 powerhouse allows trade professionals to switch between screwdriving and bolting tasks seamlessly, delivering high performance in a lightweight and Compact design.
Unique internal hexagon and external square holder
Maximum tightening torque of 285 Nm
Powerful 500 Nm breakaway torque
Two stage power control for precision
Related links
- Bosch 1/2 in 18V Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
- Bosch 18V Cordless Impact Wrench
- Bosch 3/4 In 18V Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch M8M18 18V Cordless Cordless Impact Wrench
- Bosch 18V Cordless Cordless Impact Wrench
