Bosch 3/4 in 18V, 8 Ah Cordless Body Only Impact Wrench
- RS Stock No.:
- 217-4396
- Mfr. Part No.:
- 06019J8501
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€428.34
(exc. VAT)
€526.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.34 |
*price indicative
- RS Stock No.:
- 217-4396
- Mfr. Part No.:
- 06019J8501
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Body Only Impact Wrench | |
| Voltage | 18V | |
| Battery Type | ProCORE18V | |
| Torque Rating | 1050Nm | |
| Drive Size | 3/4in | |
| Impact Rate | 2600bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 222mm | |
| Battery Capacity | 8Ah | |
| Speed | 1750rpm | |
| Overall Height | 240mm | |
| Standards/Approvals | No | |
| Series | GDS 18V-1050 H | |
| Weight | 2.9kg | |
| Overall Width | 86mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Body Only Impact Wrench | ||
Voltage 18V | ||
Battery Type ProCORE18V | ||
Torque Rating 1050Nm | ||
Drive Size 3/4in | ||
Impact Rate 2600bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 222mm | ||
Battery Capacity 8Ah | ||
Speed 1750rpm | ||
Overall Height 240mm | ||
Standards/Approvals No | ||
Series GDS 18V-1050 H | ||
Weight 2.9kg | ||
Overall Width 86mm | ||
Bosch Impact Wrench, Body Only, Brushless, Cordless - 06019J8501
This body-only Bosch impact wrench is a high-quality tool that offers exceptional performance in fastening and releasing tasks. With a brushless motor and cordless design, this impact wrench provides users with the flexibility and power they need to tackle various projects. The Bosch impact wrench is known for its maximum torque of 1050 Nm, making it a reliable choice for heavy-duty applications.
Features & Benefits
• Brushless motor for increased efficiency and durability
• Cordless design allows for easy maneuverability
• Maximum torque of 1050 Nm for reliable fastening and releasing
• ¾-inch drive sise for compatibility with a wide range of sockets
• Impact rate of 2600 bpm for quick and efficient results
Applications
• Ideal for automotive repair and maintenance tasks
• Suitable for construction projects requiring high torque applications
• Great for DIY enthusiasts looking for a powerful and reliable tool
Can it be used for heavy-duty applications?
Yes, this Bosch impact wrench is designed to handle heavy-duty tasks with its high torque and durable construction.
Will it work with standard sockets?
Yes, the 3/4-inch drive sise of this impact wrench makes it compatible with a wide range of sockets for added versatility.
Is it suitable for professional use?
Yes, the Bosch wrench is a reliable tool that meets the needs of professionals in various industries.
Related links
- Milwaukee 1/4 in 18V Cordless Body Only Impact Wrench
- FEIN 18V, 4 Ah Cordless Body Only Impact Wrench
- FEIN 18 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- FEIN 27 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- Flex 1/4 in 18V, 8 Ah Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Body Only Impact Wrench
- DeWALT 1/2 in 18V Cordless Body Only Impact Wrench
- Facom 1/2 in 18V Cordless Body Only Impact Wrench
