FEIN 18 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- RS Stock No.:
- 126-776
- Mfr. Part No.:
- 71151161000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€307.96
(exc. VAT)
€378.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.96 |
*price indicative
- RS Stock No.:
- 126-776
- Mfr. Part No.:
- 71151161000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Body Only Impact Wrench | |
| Torque Rating | 210Nm | |
| Voltage | 18V | |
| Sound Level | 99.1dB | |
| Drive Size | 18mm | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3000rpm | |
| Motor Type | Brushless DC Motor | |
| Battery Capacity | 4Ah | |
| Speed | 1500rpm | |
| Weight | 1.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Body Only Impact Wrench | ||
Torque Rating 210Nm | ||
Voltage 18V | ||
Sound Level 99.1dB | ||
Drive Size 18mm | ||
Corded/Cordless Cordless | ||
Impact Rate 3000rpm | ||
Motor Type Brushless DC Motor | ||
Battery Capacity 4Ah | ||
Speed 1500rpm | ||
Weight 1.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Cordless impact wrench features a maximum torque of up to 210 Nm, driven by a brushless motor and equipped with a 6 stage torque setting. It is designed for universal screw driving applications, including self drilling screw driving tasks. The br
Compact design
1 magnetic bit storage
Contact guard on gearbox head
Robust solid metal impact gear
Related links
- FEIN 27 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- FEIN 18V, 4 Ah Cordless Body Only Impact Wrench
- Bosch 12 mm 18V, 4 Ah Cordless Combi Drill
- Bosch M8M18 18V, 4 Ah Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench
- Bosch 3/4 in 18V, 8 Ah Cordless Body Only Impact Wrench
- Bosch 18V, 4 Ah Cordless Combi Drill
- DeWALT 1/2 in 18V Cordless Body Only Impact Wrench
