Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 238-2548
- Mfr. Part No.:
- M18ONEFHIWF34-502X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€601.86
(exc. VAT)
€740.29
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €601.86 |
*price indicative
- RS Stock No.:
- 238-2548
- Mfr. Part No.:
- M18ONEFHIWF34-502X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Torque Rating | 2034Nm | |
| Drive Size | 3/4in | |
| Impact Rate | 1850bpm, 2400bpm, 850bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Battery Capacity | 5Ah | |
| Speed | 0rpm, 1300rpm, 1800rpm, 800rpm | |
| Weight | 3.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Torque Rating 2034Nm | ||
Drive Size 3/4in | ||
Impact Rate 1850bpm, 2400bpm, 850bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Battery Capacity 5Ah | ||
Speed 0rpm, 1300rpm, 1800rpm, 800rpm | ||
Weight 3.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 ONEFHIWF34 Impact Wrench, 18V Voltage Rating, 2034 Nm Maximum Torque - Releasing - M18ONEFHIWF34-502X
This impact wrench is a versatile tool designed for demanding tasks in the automotive and construction sectors. Compact in size at 213mm, it effectively delivers a maximum fastening torque of 1627 Nm, allowing for efficient operation in confined spaces. Its robust brushless motor ensures longevity and enhanced performance, making it a reliable addition to any toolbox.
Features & Benefits
• Delivers up to 2034 Nm of nut-busting torque for heavy duty requirement
• Brushless motor reduces friction and increases efficiency
• 4 Mode DRIVE CONTROL offers tailored speed and torque settings
• Integrated blow counting sensor ensures consistent torque output
• Weighs only 3.5kg, enhancing portability and ease of use
• Supplied with two 5 Ah batteries for extended operation
Applications
• Used for fastening and loosening large nuts and bolts
• Ideal for automotive repair and industrial maintenance
• Suitable for construction projects requiring high torque tools
• Used in assembly lines needing quick, reliable fastening
What is the maximum speed of this tool for different applications?
The tool features no-load speeds of 0 to 800, 0 to 1300, and 0 to 1800 rpm across its various modes, providing flexibility for different tasks.
How does the integrated blow counting sensor contribute to performance?
The blow counting sensor enhances the consistency of the torque setting, ensuring that each fastening is secure and repeatable, which is essential in high-precision work.
How is the weight of this tool advantageous in a professional setting?
At 3.5kg, the lightweight design allows for greater manoeuvrability over extended periods and reduces fatigue, enabling users to work efficiently without sacrificing control.
Related links
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench

