Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 217-2656
- Mfr. Part No.:
- M18FIW2F12-502X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€555.48
(exc. VAT)
€683.24
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €555.48 |
*price indicative
- RS Stock No.:
- 217-2656
- Mfr. Part No.:
- M18FIW2F12-502X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Wrench | |
| Torque Rating | 339Nm | |
| Voltage | 18V | |
| Drive Size | 1/2in | |
| Impact Rate | 1000ipm, 2400ipm, 3500ipm | |
| Corded/Cordless | Cordless | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Battery Capacity | 5Ah | |
| Standards/Approvals | No | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Wrench | ||
Torque Rating 339Nm | ||
Voltage 18V | ||
Drive Size 1/2in | ||
Impact Rate 1000ipm, 2400ipm, 3500ipm | ||
Corded/Cordless Cordless | ||
Handle Type Pistol Grip | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Battery Capacity 5Ah | ||
Standards/Approvals No | ||
Weight 1.8kg | ||
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 18V Voltage Rating, 339 Nm Maximum Torque - Releasing - M18FIW2F12-502X
This impact wrench is a cordless tool designed for professional use. Equipped with an 18V brushless motor, it delivers a high torque of 339 Nm for both fastening and loosening tasks. Weighing only 1.8kg and featuring a compact design measuring just 124mm in length, it allows easy access to tight spaces, making it suitable for various applications in the electrical and mechanical industries.
Features & Benefits
• Advanced 4 Mode DRIVE CONTROL enhances application versatility
• Auto shut off control prevents over-tightening during fastening
• Bolt removal control reduces RPMs post-loosening to avoid drops
• Tri-LEDs improve visibility in dimly lit workspaces
• ½ inch square friction ring allows effortless socket changes
Applications
• Suitable for assembly and disassembly of heavy machinery
• Ideal for electrical installations and mechanical services
• Used in construction for securing bolts and fasteners
How does the 4 Mode DRIVE CONTROL enhance usability?
The 4 Mode DRIVE CONTROL provides users with the ability to select from four distinct speed and torque settings, which increases flexibility for different tasks and materials. This allows for optimal performance regardless of the application.
What is the benefit of the auto shut off control feature?
This feature limits the applied torque to 34 Nm during hand-tight fastening, ensuring fasteners are securely tightened without the risk of damage or over tightening, which is crucial for delicate components.
How does the impact wrench help with visibility during use?
The integrated Tri-LED lighting system illuminates the work area effectively, enabling users to work confidently in low light conditions, thus enhancing safety and precision on the job site.
Related links
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
