DeWALT 3/8 in 18V, 5 Ah Cordless Impact Wrench

Subtotal (1 unit)*

€766.36

(exc. VAT)

€942.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€766.36

*price indicative

RS Stock No.:
243-0190
Mfr. Part No.:
DCF923P2G-QW
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Wrench

Torque Rating

406Nm

Battery Type

Glass Filled Nylon Battery Packs

Voltage

18V

Drive Size

3/8in

Corded/Cordless

Cordless

Motor Type

Brushless

Overall Length

125mm

Battery Capacity

5Ah

Speed

2500rpm

Standards/Approvals

No

Series

DCF923 18V XR

COO (Country of Origin):
CN
The Dewalt's Brushless 3/8" Impact wrench has Li-ion Battery. It gives access to tight spaces and the hardest to reach bolts.

Variable speed trigger

Compact and light

Ergonomic design

Voltage 18 V

Battery capacity 5 Ah

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy