Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench

Subtotal (1 set)*

€659.12

(exc. VAT)

€810.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€659.12

*price indicative

RS Stock No.:
269-4110
Mfr. Part No.:
06019K4002
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Impact Wrench

Voltage

18V

Torque Rating

800Nm

Drive Size

1/2in

Corded/Cordless

Cordless

Impact Rate

300bpm

Motor Type

Brushless DC Motor

Overall Length

446mm

Battery Capacity

4Ah

Speed

2300rpm

Standards/Approvals

RoHS

Overall Width

360mm

Overall Height

155mm

Weight

1.6kg

RoHS Status: Exempt

COO (Country of Origin):
MY
The Bosch cordless impact wrench that has two default screw modes for consistent driving that each mode can be adjusted and individualised via the Bosch toolbox app. It has powerful 450 Nm tightening and 800 Nm breakaway torque performance.

Versatile three speed and torque settings

Adjustable modes for consistent driving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy