Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 218-392
- Mfr. Part No.:
- 4933498058
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€195.58
(exc. VAT)
€240.56
(inc. VAT)
Limited stock
- 2 left, ready to ship
- Plus 176 left, ready to ship from another location
- Plus 3 left, shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.58 |
*price indicative
- RS Stock No.:
- 218-392
- Mfr. Part No.:
- 4933498058
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 339Nm | |
| Product Type | Impact Wrench | |
| Battery Type | Red lithium | |
| Voltage | 18V | |
| Sound Level | 110.79dBA | |
| Drive Size | 1/2in | |
| Impact Rate | 1000bpm, 2400bpm, 3500bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | 1/2 In Square Friction Ring | |
| Battery Capacity | 5Ah | |
| Standards/Approvals | No | |
| Series | 4933498 | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 339Nm | ||
Product Type Impact Wrench | ||
Battery Type Red lithium | ||
Voltage 18V | ||
Sound Level 110.79dBA | ||
Drive Size 1/2in | ||
Impact Rate 1000bpm, 2400bpm, 3500bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape 1/2 In Square Friction Ring | ||
Battery Capacity 5Ah | ||
Standards/Approvals No | ||
Series 4933498 | ||
Weight 1.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FIW2F12-0 Impact Wrench, 18V Voltage Rating, 339 Nm Maximum Torque - Fastening - 4933498058
This impact wrench is a robust Cordless tool designed for professional use in demanding environments. The model offers a powerful 18V operation combined with an impressive maximum torque of 339Nm. Weighing only 1.8kg, it boasts an extremely Compact design with a total length of just 124mm, making it Ideal for tight access applications.
Features & Benefits
• Brushless motor enhances power efficiency and durability
• 4-Mode DRIVE CONTROL provides versatility in speed and torque
• Auto shut-off control prevents over-tightening during fastening
• Tri-LEDs illuminate workspaces for improved visibility
• Reversible belt hook adds convenience for portability
• Friction ring design allows for quick socket changes
Applications
• Used for automotive repairs and assembly tasks
• Suited for electrical installations and maintenance jobs
• Ideal for mechanical assembly in tight spaces
• Effective in construction for bolting and unbolting tasks
What speed settings are available for this tool?
The tool offers multiple no-load speed settings: 0-900, 0-1650, 0-2400, and 0-1200 rpm, allowing for tailored performance based on the task at hand.
How does the bolt removal control function?
The bolt removal control delivers maximum torque initially to loosen the fastener and then decreases RPMs to prevent the fastener from dropping, ensuring efficiency during operations.
Can the impact wrench be used with other battery packs?
While primarily designed for the M18 REDLITHIUM battery packs, it is compatible with various other 18V battery packs within Milwaukee's range, enhancing flexibility on job sites.
How does the design of this tool support use in tight spaces?
The Compact construction of just 124mm in length allows the tool to access cramped areas efficiently, making it suitable for intricate tasks where larger tools would struggle.
What is the weight of the impact wrench with the battery?
With the battery pack, the total weight is approximately 1.8kg, making it portable and easy to handle during extended use.
Related links
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
