Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb, Clear, 12 V, 210mA, 2000 h

Subtotal (1 unit)*

€3.08

(exc. VAT)

€3.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.08

*price indicative

RS Stock No.:
285-7182
Distrelec Article No.:
133-47-325
Mfr. Part No.:
AS3512010
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Voltage

12 V

Product Type

GLS Incandescent Light Bulb

Power

10W

Lamp Base/Socket

E14

Current

210mA

Lamp Finish

Clear

Diameter

18 mm

Lens Colour

Clear

Lifespan

2000h

Lamp Designation

G18

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ba15s 18X35 12V 10W Clear lamp is a versatile automotive vehicle lamp suitable for various applications. With a diameter of 18mm and total length of 35mm, this incandescent lamp produces a white light at 12 volts to provide excellent illumination. The BA15s socket and 10W filament ensure reliable performance for your lighting needs.

Diameter of 18mm and total length of 35mm

Incandescent lamp technology for bright white light

Ba15s socket for easy installation

10W filament for efficient power consumption

Suitable for passenger cars, not for other vehicles like forklifts or planes

Related links