BAILEY E14 GLS Incandescent Light Bulb, Clear, 24 V, 208 mA, 2000h
- RS Stock No.:
- 285-7423
- Distrelec Article No.:
- 133-43-969
- Mfr. Part No.:
- E35024005
- Manufacturer:
- BAILEY
Subtotal (1 unit)**
€2.50
(exc. VAT)
€3.08
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.50 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€1.736
(exc. VAT)
€2.135
(inc. VAT)
- RS Stock No.:
- 285-7423
- Distrelec Article No.:
- 133-43-969
- Mfr. Part No.:
- E35024005
- Manufacturer:
- BAILEY
Related links
- BAILEY E14 GLS Incandescent Light Bulb 12 V 2000h
- Walters And Walters BA15d GLS Incandescent Light Bulb 24 V 2000h
- Walters And Walters Soffits GLS Incandescent Light Bulb 24 V 3000h
- Oshino Lamps Bi-Pin GLS Incandescent Light Bulb 28 V 5000h
- Orbitec BA15d Indicator Light 24 V 2000h
- RS PRO E14 Indicator Light 130 V 2000h
- RS PRO Telephone Slide Indicator Light 24 V 2000h
- RS PRO Wedge Indicator Light 24 → 28 V, 179/208 mA