RS PRO BA9S Indicator Light, Clear, 28V, 100mA, 1000 h

Get a bulk buy discount

Add 100 more to save €8.40

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.28

(exc. VAT)

€12.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 06 January 2027
  • Plus 500 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€1.028€10.28-
100 - 490€0.944€9.44€8.40
500 - 2490€0.836€8.36€96.00
2500 - 4990€0.723€7.23€762.50
5000 +€0.617€6.17€2,055.00

*price indicative

RS Stock No.:
360-7828
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Indicator Light

Voltage

28V

Lamp Base/Socket

BA9S

Current

100mA

Diameter

10mm

Length

28mm

Lens Colour

Clear

Lamp Designation

T10

Luminous Power

20 lm

Lifespan

1000h

Standards/Approvals

RoHS, EN

COO (Country of Origin):
KR
T-3¼ (10mm) BA9s Tubular MCC

Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy