Siemens Indicator Lamp holder, 70 mm
- RS Stock No.:
- 203-8809
- Mfr. Part No.:
- 8WD4308-0EB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€41.02
(exc. VAT)
€50.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.02 |
*price indicative
- RS Stock No.:
- 203-8809
- Mfr. Part No.:
- 8WD4308-0EB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator Lamp holder | |
| Panel Hole Diameter | 70mm | |
| Standards/Approvals | EAC, UL CA, CE, RCM, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator Lamp holder | ||
Panel Hole Diameter 70mm | ||
Standards/Approvals EAC, UL CA, CE, RCM, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Siemens pipe is designed for signalling column. It weighs 0.014Kg.
It has 400mm length
Related links
- EAO Indicator Lamp holder
- EAO Indicator Lamp holder, 9 mm
- EAO Indicator Lamp holder, 22.3 mm
- EAO Indicator Lamp holder Solder Tabs, 16 mm
- Waldmann Indicator Lamp holder
- Fibox MB Series Polycarbonate Fan Holder 70 mm x 20 mm x 50mm
- ABB ZX Series Busbar Holder for Use with Modular Board 80 mm x 70 mm x 80mm
- Siemens 3TC7 Contactor 1-Pole 70 kW 24V dc 400V ac
