Waldmann Indicator Lamp holder
- RS Stock No.:
- 278-637
- Mfr. Part No.:
- 226136019-00813541
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€159.23
(exc. VAT)
€195.85
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.23 |
*price indicative
- RS Stock No.:
- 278-637
- Mfr. Part No.:
- 226136019-00813541
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Indicator Lamp holder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Indicator Lamp holder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Waldmann luminaire bracket set is designed for multiple TAMETO units.
Glare control via conical prismatic cover (CDP)
Color rendering Ra greater than 90
Related links
- EAO Indicator Lamp holder
- EAO Indicator Lamp holder, 9 mm
- EAO Indicator Lamp holder, 22.3 mm
- Siemens Indicator Lamp holder, 70 mm
- EAO Indicator Lamp holder Solder Tabs, 16 mm
- Waldmann Base Lamp Holder Screw Screw - 190058019-00807466
- Waldmann Table Clamp Mount for use with 3 Lamp Magnifier
- Waldmann LED Magnifying Lamp with LED Flexi Magnifier Lamp 162 x 105 mm Lens
