RS PRO White Indicator Lamp Single Chip, 24 V ac/dc, Midget Groove Base, 6 mm Diameter
- RS Stock No.:
- 203-616
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
- Plus 119 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €11.64 |
| 15 - 49 | €10.87 |
| 50 - 99 | €10.60 |
| 100 - 249 | €10.10 |
| 250 + | €9.72 |
*price indicative
- RS Stock No.:
- 203-616
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24 V ac/dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Lamp Base | Midget Groove | |
| Chip Type | Single Chip | |
| Diameter | 6 mm | |
| Length | 16mm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24 V ac/dc | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Lamp Base Midget Groove | ||
Chip Type Single Chip | ||
Diameter 6 mm | ||
Length 16mm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
RS PRO LED Reflector Bulb, Midget Groove, White, Single Chip, 6 mm diameter, 24 V AC/DC
This white, single-chip LED reflector bulb from RS PRO is used as an indicator to display when a change occurs in an electrical circuit. Thanks to its low current consumption, the ultra-bright bulb generates minimal heat and offers impressive durability. This long-lasting unit should keep shining for an average of 100,000 hours.
This bulb's versatile midget groove base means it fits a range of industry-standard sockets, with the centre contact as the anode. The base also incorporates a reverse polarity protection diode to guard the component against damage if connected to a printed circuit board (PCB) incorrectly. The LED is RoHS (Restriction of Hazardous Substances) compliant, meaning it contains no more than minimal levels of harmful materials.
Reflector bulbs of this kind are commonly used for phone voicemail systems or in dashboard lights. You can use them as an alternative to incandescent lamps.
Features and Benefits
• Voltage rating of 24 V AC/DC
• Current rating of 14 mA
• Diameter of 6 mm
• Length of 16 mm
• Intensity of 2070 mcd
• Peak wavelength of X=0.31 nm, Y=0.32 nm
• Has minimal susceptibility to current inrush
• Conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Related links
- RS PRO White LED Indicator Lamp Midget Groove Base 2070mcd
- RS PRO White LED Indicator Lamp Midget Groove Base 2070mcd
- RS PRO White LED Indicator Lamp Midget Groove Base 2070mcd
- RS PRO White LED Indicator Lamp Midget Flange Base 2070mcd
- RS PRO White LED Indicator Lamp Midget Flange Base 2070mcd
- RS PRO Red LED Indicator Lamp Midget Groove Base 40mcd
- RS PRO Yellow LED Indicator Lamp Midget Groove Base 630mcd
- RS PRO Yellow LED Indicator Lamp Midget Groove Base 45mcd
