- RS Stock No.:
- 204-754
- Manufacturer:
- RS PRO
17 In stock for delivery within 2 working days
Added
Price Each
€9.24
(exc. VAT)
€11.37
(inc. VAT)
Units | Per unit |
1 - 24 | €9.24 |
25 - 49 | €8.21 |
50 - 99 | €7.25 |
100 - 249 | €6.31 |
250 + | €5.38 |
- RS Stock No.:
- 204-754
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
E10, ac/dc, Multi-Chip LEDs
Short body 8-chip LED with metal reflector
24, 28, 48 V AC-DC types
Full-wave bridge rectifier
Bi-polar dc connections
Body colour coded
24, 28, 48 V AC-DC types
Full-wave bridge rectifier
Bi-polar dc connections
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Light Output Colour | Yellow |
Lamp Type | LED |
Intensity | 120/110mcd |
Lamp Base | E10 |
Chip Type | Multichip |
Diameter | 10mm |
Length | 28mm |
Viewing Angle | 180 ° |
Peak Wavelength | 592nm |
Life Hours | 100000h |