RS PRO Yellow LED Indicator Lamp, 28V ac/dc, E10 Base, 10mm Diameter, 120/110mcd
- RS Stock No.:
- 206-687
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | €10.15 |
25 - 49 | €9.01 |
50 - 99 | €7.96 |
100 - 249 | €6.94 |
250 + | €5.90 |
*price indicative
- RS Stock No.:
- 206-687
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Voltage Rating | 28V ac/dc | |
Lamp Type | LED | |
Light Output Colour | Yellow | |
Intensity | 120/110mcd | |
Lamp Base | E10 | |
Chip Type | Multichip | |
Diameter | 10mm | |
Length | 28mm | |
Viewing Angle | 180 ° | |
Peak Wavelength | 592nm | |
Life Hours | 100000h | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Voltage Rating 28V ac/dc | ||
Lamp Type LED | ||
Light Output Colour Yellow | ||
Intensity 120/110mcd | ||
Lamp Base E10 | ||
Chip Type Multichip | ||
Diameter 10mm | ||
Length 28mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 592nm | ||
Life Hours 100000h | ||
Related links
- RS PRO Yellow LED Indicator Lamp E10 Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp E10 Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp E10 Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd