- RS Stock No.:
- 210-894
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€10.83
(exc. VAT)
€13.32
(inc. VAT)
Units | Per unit |
1 - 9 | €10.83 |
10 - 24 | €9.77 |
25 - 49 | €8.80 |
50 - 99 | €7.82 |
100 + | €6.88 |
- RS Stock No.:
- 210-894
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ba9s MBC/MCC Multi-Chip LEDs
Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to use bayonet connector, meaning that quick and secure installation is assured. All models are highly reliable and excellent quality.
Features & Benefits
High brightness
Bayonet Connector
Positive to be connected to the base contact
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Lamp Type | LED |
Light Output Colour | Yellow |
Intensity | 120/110mcd |
Lamp Base | BA9s |
Chip Type | Multichip |
Diameter | 10mm |
Length | 28mm |
Viewing Angle | 180 ° |
Peak Wavelength | 588nm |
Life Hours | 100000h |