Login / Register to access your benefits
Recently searched

    RS PRO Green LED Indicator Lamp, 24V ac/dc, BA9s Base, 10mm Diameter, 170/160mcd

    Bulk discount available

    Subtotal (1 unit)*

    €9.85

    (exc. VAT)

    €12.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 47 unit(s) ready to ship from another location
    • Plus 80 unit(s) shipping from 29 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€9.85
    25 - 49€8.75
    50 - 99€7.78
    100 - 249€6.73
    250 +€5.74

    *price indicative

    RS Stock No.:
    206-722
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Voltage Rating

    24V ac/dc

    Lamp Type

    LED

    Light Output Colour

    Green

    Intensity

    170/160mcd

    Lamp Base

    BA9s

    Chip Type

    Multichip

    Diameter

    10mm

    Length

    28mm

    Viewing Angle

    180 °

    Peak Wavelength

    565nm

    Life Hours

    100000h

    Related links